There are no models available for this part yet.
Overview of 696-40527-1-0 by Ty-Rap
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51940-527LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 8S 10DCP Vertical Receptacle. | |
68405-272HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angled Header, Through Hole, Double Row, 72 Positions, 2.54 mm (0.100in)Pitch. | |
68405-272 | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angled Header, Through Hole, Double Row, 72 Positions, 2.54 mm (0.100in)Pitch. |
Price & Stock for 696-40527-1-0 by Ty-Rap
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73193577
|
RS | Striped Cable Tie, Brown/Black, 3.6"L, Tensile Strength 18lbs, Nylon | Ty-Rap by ABB 696-40527-1-0 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1150 / $0.1570 | RFQ |