Part Details for 696-40527-1-0 by Thomas & Betts
Overview of 696-40527-1-0 by Thomas & Betts
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51940-527LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 8S 10DCP Vertical Receptacle. | |
68405-272HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angled Header, Through Hole, Double Row, 72 Positions, 2.54 mm (0.100in)Pitch. | |
68405-272 | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angled Header, Through Hole, Double Row, 72 Positions, 2.54 mm (0.100in)Pitch. |
Price & Stock for 696-40527-1-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Cable Ties, Tie Wrap Polyamide 6/6 Brown 15.88mm 80N RoHS: Compliant | 0 |
|
$0.1264 / $0.1573 | Buy Now |
|
Master Electronics | Cable Ties, Tie Wrap Polyamide 6/6 Brown 15.88mm 80N RoHS: Compliant | 0 |
|
$0.1264 / $0.1573 | Buy Now |