Part Details for 695403151122 by Wurth Electronics Midcom
Overview of 695403151122 by Wurth Electronics Midcom
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 695403151122
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74945307
|
RS | SMT, 1.50mm pitch, angled receptacle connector, 150 VAC, 3 Pins | Wurth Electronics 695403151122 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6200 | RFQ |
DISTI #
74416438
|
RS | SMT, 1.50mm pitch, angled receptacle connector, 150 VAC, 3 Pins | Wurth Electronics 695403151122 RoHS: Compliant Min Qty: 1 Package Multiple: 1100 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$724.7000 | RFQ |