Part Details for 695402400222 by Wurth Electronics Midcom
Overview of 695402400222 by Wurth Electronics Midcom
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 695402400222
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74945314
|
RS | SMT, horizontal connector, 4.00mm pitch, wire to board, angled, 9A, 2 Pin | Wurth Electronics 695402400222 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5400 | RFQ |
DISTI #
74416445
|
RS | SMT, horizontal connector, 4.00mm pitch, wire to board, angled, 9A, 2 Pin | Wurth Electronics 695402400222 RoHS: Compliant Min Qty: 1 Package Multiple: 800 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$458.8300 | RFQ |