-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.50mm SMT Angled Plug Connector WR-LECO
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
695402150122 by Wurth Elektronik is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74945304
|
RS | SMT, 1.50mm pitch, angled plug connector for LED-strips, 150 VAC, 2 Pins | Wurth Elektronik 69540215... more RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6000 | RFQ |
DISTI #
74416435
|
RS | SMT, 1.50mm pitch, angled plug connector for LED-strips, 150 VAC, 2 Pins | Wurth Elektronik 69540215... more RoHS: Compliant Min Qty: 1 Package Multiple: 1800 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$1,146.7500 | RFQ |
|
Bristol Electronics | 1447 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
695402150122
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
695402150122
Wurth Elektronik
1.50mm SMT Angled Plug Connector WR-LECO
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Würth Elektronik | |
Connector Type | BOARD CONNECTOR |