Part Details for 695401000222 by Wurth Elektronik
Overview of 695401000222 by Wurth Elektronik
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 695401000222
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AJ6635
|
Newark | Connector, Receptacle, 2Pos, Smd Rohs Compliant: Yes |Wurth Elektronik 695401000222 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1145 |
|
$0.9200 / $1.0900 | Buy Now |
DISTI #
732-695401000222-ND
|
DigiKey | WR-LECO_SMT_VERTICAL_1PIN_POKE-I Min Qty: 1 Lead time: 20 Weeks Container: Box |
2060 In Stock |
|
$0.6410 / $1.0400 | Buy Now |
DISTI #
710-695401000222
|
Mouser Electronics | Lighting Connectors WR-LECO SMT Ver 1Pin Poke-in Wre to board RoHS: Compliant | 0 |
|
$0.6400 / $1.0500 | Order Now |
DISTI #
695401000222
|
Maritex | 550 |
|
$0.2010 / $0.5016 | Buy Now |
Part Details for 695401000222
695401000222 CAD Models
695401000222 Part Data Attributes
|
695401000222
Wurth Elektronik
Buy Now
|
Compare Parts:
695401000222
Wurth Elektronik
|
Samacsys Manufacturer | Würth Elektronik |