Part Details for 6950 by Amecon Magnetics
Overview of 6950 by Amecon Magnetics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DA14695-00HQDEVKT-P | Renesas Electronics Corporation | SmartBond™ DA14695 Bluetooth Low Energy 5.2 Development Kit Pro | |
DA14695-00000HQ2 | Renesas Electronics Corporation | Multi-Core Bluetooth® 5.2 SoC with System Power Management Unit | |
DA14695-00HQDB-P | Renesas Electronics Corporation | SmartBond™ DA14695 Bluetooth® Low Energy 5.2 Development Kit Pro - VFBGA86 Daughterboard |
Part Details for 6950
6950 CAD Models
6950 Part Data Attributes
|
6950
Amecon Magnetics
Buy Now
Datasheet
|
Compare Parts:
6950
Amecon Magnetics
Power Transformer, 300VA
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | AMECON INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.65 | |
Diameter | 4.6 mm | |
Height | 2 mm | |
Mounting Feature | CHASSIS MOUNT | |
Number of Secondary Winding | 1 | |
Output Current 1 | 11.3 A | |
Surface Mount | NO | |
Transformer Type | POWER TRANSFORMER | |
VA Rating | 300 VA |