Part Details for 694681-000 by TE Connectivity
Overview of 694681-000 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 694681-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AJ3152
|
Newark | Solder Sleeves&shield Tubing Hs-Shld Trmntr |Raychem Te Connectivity 694681-000 Min Qty: 700 Package Multiple: 1 Date Code: 0 Container: Bulk | 198 |
|
$2.1200 | Buy Now |
DISTI #
2266-694681-000-ND
|
DigiKey | HEAT SHRINK SOLDER SLEEVE, CROSS Min Qty: 25 Container: Bulk MARKETPLACE PRODUCT |
198 In Stock |
|
$2.5200 / $3.1800 | Buy Now |
DISTI #
650-694681-000
|
Mouser Electronics | Solder Sleeves & Shield Tubing CWT-3807-W2 RoHS: Not Compliant | 10 |
|
$2.0400 / $2.9900 | Buy Now |
DISTI #
RYCCWT-3807-W2
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCCWT-3807-W2 SOLDER SLEEVE W/LEAD | Americas - 0 in Stock1050 On Order |
|
$1.7500 / $1.7761 | Buy Now |
|
Onlinecomponents.com | CWT-3807-W2 |
3950 In Stock |
|
$0.9710 / $1.6800 | Buy Now |
DISTI #
62994979
|
Verical | Connector Terminal, Solder Sleeve Shield Terminator RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 | Americas - 3700 |
|
$1.8002 / $2.2252 | Buy Now |
DISTI #
16872824
|
Verical | Connector Terminal, Solder Sleeve Shield Terminator RoHS: Not Compliant Min Qty: 21 Package Multiple: 1 | Americas - 198 |
|
$2.5000 / $2.9800 | Buy Now |
DISTI #
694681-000
|
TTI | Solder Sleeves & Shield Tubing CWT-3807-W2 Min Qty: 100 Package Multiple: 100 Container: Each |
Americas - 5100 In Stock |
|
$0.9700 / $1.7100 | Buy Now |
DISTI #
RYCCWT-3807-W2
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCCWT-3807-W2 SOLDER SLEEVE W/LEAD | 0350 On Order |
|
$1.7500 / $1.7761 | Buy Now |
DISTI #
TE Connectivity 694681-000
|
PEI Genesis | CWT-3807-W2 | 3950 |
|
Buy Now |