Part Details for 694469 (ALTERNATE: 694469) by RS Pro
Overview of 694469 (ALTERNATE: 694469) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 694469 (ALTERNATE: 694469)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70640550
|
RS | Blacksmiths Drill Bit 220 mm, 22 mm Diameter, HSS, Reduced Shank, 137206 Series | RS PRO 694469 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 1 |
|
$15.0200 | Buy Now |