Part Details for 6943R100B by TT electronics / BI Technologies
Overview of 6943R100B by TT electronics / BI Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 6943R100B
6943R100B CAD Models
6943R100B Part Data Attributes:
|
6943R100B
TT electronics / BI Technologies
Buy Now
Datasheet
|
Compare Parts:
6943R100B
TT electronics / BI Technologies
RESISTOR, NETWORK, FILM, ISOLATED, 0.4W, THROUGH HOLE MOUNT, DIP-12
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BI TECHNOLOGIES CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.60 | |
Element Power Dissipation | 0.15 W | |
First Element Resistance | 100 Ω | |
JESD-609 Code | e0 | |
Manufacturer Series | 694 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | MAGAZINE | |
Rated Power Dissipation (P) | 0.4 W | |
Rated Temperature | 70 °C | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Surface Mount | NO | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Temperature Coefficient Tracking | 5 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | FLAT | |
Tolerance | 0.1% | |
Working Voltage | 100 V |
Alternate Parts for 6943R100B
This table gives cross-reference parts and alternative options found for 6943R100B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6943R100B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6943R100BLF | RESISTOR, NETWORK, FILM, ISOLATED, 0.4W, THROUGH HOLE MOUNT, DIP-12 | TT electronics / BI Technologies | 6943R100B vs 6943R100BLF |
6943R100B | Array/Network Resistor, Isolated, Thin Film, 0.4W, 100V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, DIP-12 | TT Electronics Resistors | 6943R100B vs 6943R100B |