Part Details for 6941353001 by TE Connectivity
Results Overview of 6941353001 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6941353001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
6941353001
|
Avnet Americas | Single Conductor Cable 18AWG Tin Plated Copper Yellow/Green Stripe 1300Vac - Cable Rools/Shrink Tubing (Alt: 6941353001) RoHS: Not Compliant Min Qty: 9843 Package Multiple: 1 Lead time: 10 Weeks, 5 Days Container: Bulk | 0 |
|
$0.2335 / $0.5842 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 9843 Package Multiple: 1 Lead time: 11 Weeks Container: Reel |
0 Reel |
|
$0.6250 | Buy Now |
|
Onlinecomponents.com | 100G0111-1.00-45 RoHS: Compliant | 0 |
|
$0.6240 / $1.7080 | Buy Now |
DISTI #
RYC100G0111-1.00-45
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYC100G0111-1.00-45 | 0 |
|
$0.5186 / $0.7499 | Buy Now |
DISTI #
000000000003786952
|
Sager | Hook-up Wire 100G0111-1.00-45 Min Qty: 1 | 0 |
|
$0.7034 / $0.8793 | Buy Now |
|
Master Electronics | 100G0111-1.00-45 RoHS: Compliant | 0 |
|
$0.6240 / $1.7080 | Buy Now |
Part Details for 6941353001
6941353001 CAD Models
6941353001 Part Data Attributes
|
6941353001
TE Connectivity
Buy Now
|
Compare Parts:
6941353001
TE Connectivity
Wire And Cable, 1 Conductor(s), 18AWG, 1300V, Flexible Cord And Fixture Wire
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks, 5 Days | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Number of Conductors | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Voltage | 1300 V | |
Wire Gauge | 18 AWG | |
Wire Size-Max | 18 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |