Part Details for 6940-SS-20 by RAF Electronic Hardware
Overview of 6940-SS-20 by RAF Electronic Hardware
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10131936-940ULF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, PCB Mounted Receptacle, Vertical, Through Hole, Double Row, 40 Positions , 2.00mm (0.079in) Pitch. | |
69694-004LF | Amphenol Communications Solutions | Latch-N-Lok Header Assembly, Vertical, Through Hole, Black, 12 Positions, Double Row, 2.54mm (0.100in) Pitch. | |
10106269-4009001LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Vertical, Receptacle, 4ACP 36S |
Price & Stock for 6940-SS-20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bisco Industries | 28 |
|
Buy Now | ||
DISTI #
66764719
|
Verical | Shoulder Screws Socket, Shoulder Screws Standard Socket-head, Stainless Steel Min Qty: 4 Package Multiple: 1 | Americas - 27 |
|
$15.2760 / $19.8588 | Buy Now |