Part Details for 694-25 by Wakefield-Vette
Overview of 694-25 by Wakefield-Vette
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 694-25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AC8451
|
Newark | Heat Sink W/Clip, Alum Alloy, To-247, Thermal Resistance:-, Packages Cooled:To-247, External Width - Metric:22Mm, External Height - Metric:35.56Mm, External Length - Metric:25Mm, External Diameter - Metric:-, Product Range:690 Seriesrohs Compliant: Yes |Wakefield Thermal 694-25 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 99 |
|
$3.8800 / $4.2100 | Buy Now |
DISTI #
345-2020-ND
|
DigiKey | HEATSINK TO247 W/CLIP 25MM Min Qty: 1 Lead time: 14 Weeks Container: Box |
170 In Stock |
|
$3.3088 / $4.8400 | Buy Now |
DISTI #
567-694-25
|
Mouser Electronics | Heat Sinks The factory is currently not accepting orders for this product. RoHS: Compliant | 372 |
|
$3.7000 / $4.8400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.4500 / $5.0000 | Buy Now |