Part Details for 693W40.01810600 by ASC Capacitors
Overview of 693W40.01810600 by ASC Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 693W40.01810600
693W40.01810600 CAD Models
693W40.01810600 Part Data Attributes
|
693W40.01810600
ASC Capacitors
Buy Now
Datasheet
|
Compare Parts:
693W40.01810600
ASC Capacitors
CAPACITOR, METALLIZED FILM, POLYESTER, 600V, 0.018uF, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ASC CAPACITORS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.60 | |
Capacitance | 0.018 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
JESD-609 Code | e3 | |
Manufacturer Series | 693 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -65 °C | |
Package Shape | TUBULAR PACKAGE | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 600 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for 693W40.01810600
This table gives cross-reference parts and alternative options found for 693W40.01810600. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 693W40.01810600, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CQR33A1MF183K3P | CAPACITOR, FILM/FOIL, POLYESTER, 600V, 0.018uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Sprague | 693W40.01810600 vs CQR33A1MF183K3P |
CQ08A1MF183K3 | CAPACITOR, FILM/FOIL, POLYESTER, 600V, 0.018uF, THROUGH HOLE MOUNT, AXIAL LEADED | ASC Capacitors | 693W40.01810600 vs CQ08A1MF183K3 |
CQ12A3MF183K3 | CAPACITOR, FILM/FOIL, POLYESTER, 600V, 0.018uF, THROUGH HOLE MOUNT, AXIAL LEADED | ASC Capacitors | 693W40.01810600 vs CQ12A3MF183K3 |
CQ09A3MF183K3 | CAPACITOR, FILM/FOIL, POLYESTER, 600V, 0.018uF, THROUGH HOLE MOUNT, AXIAL LEADED | ASC Capacitors | 693W40.01810600 vs CQ09A3MF183K3 |
CQ13A1MF183K3 | CAPACITOR, FILM/FOIL, POLYESTER, 600V, 0.018uF, THROUGH HOLE MOUNT, AXIAL LEADED | ASC Capacitors | 693W40.01810600 vs CQ13A1MF183K3 |
CQ09A1MF183K3 | CAPACITOR, FILM/FOIL, POLYESTER, 600V, 0.018uF, THROUGH HOLE MOUNT, AXIAL LEADED | ASC Capacitors | 693W40.01810600 vs CQ09A1MF183K3 |
CQ12A1MF183K3 | CAPACITOR, FILM/FOIL, POLYESTER, 600V, 0.018uF, THROUGH HOLE MOUNT, AXIAL LEADED | ASC Capacitors | 693W40.01810600 vs CQ12A1MF183K3 |