There are no models available for this part yet.
Overview of 693W42.210100 by ASC Capacitors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 9 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
U92A210100170 | Amphenol Communications Solutions | MiniSAS HD, High Speed Input Output Connector, 1X2 MINISAS HD CAGE ASSY. | |
59202-T32-10-100LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board To Board, Unshrouded Vertical Header, Surface Mount, Double Row, 20 Positions. |
CAD Models for 693W42.210100 by ASC Capacitors
Part Data Attributes for 693W42.210100 by ASC Capacitors
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ASC CAPACITORS
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.25.00.60
|
Capacitance
|
2.2 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYESTER
|
JESD-609 Code
|
e3
|
Manufacturer Series
|
693
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Shape
|
TUBULAR PACKAGE
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
100 V
|
Surface Mount
|
NO
|
Terminal Finish
|
Tin (Sn)
|
Terminal Shape
|
WIRE
|
Alternate Parts for 693W42.210100
This table gives cross-reference parts and alternative options found for 693W42.210100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 693W42.210100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CQ09A3MB225K3 | CAPACITOR, FILM/FOIL, POLYESTER, 100V, 2.2uF, THROUGH HOLE MOUNT, AXIAL LEADED | ASC Capacitors | 693W42.210100 vs CQ09A3MB225K3 |
692W42.210100 | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 2.2uF, THROUGH HOLE MOUNT, AXIAL LEADED | ASC Capacitors | 693W42.210100 vs 692W42.210100 |
CQR33A3MB225K3R | CAPACITOR, FILM/FOIL, POLYESTER, 100V, 2.2uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Sprague | 693W42.210100 vs CQR33A3MB225K3R |
CQ13A3MB225K3 | CAPACITOR, FILM/FOIL, POLYESTER, 100V, 2.2uF, THROUGH HOLE MOUNT, AXIAL LEADED | ASC Capacitors | 693W42.210100 vs CQ13A3MB225K3 |
CQ09A1MB225K3 | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount, AXIAL LEADED | ASC Capacitors | 693W42.210100 vs CQ09A1MB225K3 |
CQ12A1MB225K3 | CAPACITOR, FILM/FOIL, POLYESTER, 100V, 2.2uF, THROUGH HOLE MOUNT, AXIAL LEADED | ASC Capacitors | 693W42.210100 vs CQ12A1MB225K3 |
CQ12A3MB225K3 | CAPACITOR, FILM/FOIL, POLYESTER, 100V, 2.2uF, THROUGH HOLE MOUNT, AXIAL LEADED | ASC Capacitors | 693W42.210100 vs CQ12A3MB225K3 |
CQR33A3MB225K3M | CAPACITOR, FILM/FOIL, POLYESTER, 100V, 2.2uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Sprague | 693W42.210100 vs CQR33A3MB225K3M |
CQ08A3MB225K3 | CAPACITOR, FILM/FOIL, POLYESTER, 100V, 2.2uF, THROUGH HOLE MOUNT, AXIAL LEADED | ASC Capacitors | 693W42.210100 vs CQ08A3MB225K3 |