Datasheets
693W40.221050 by: ASC Capacitors

CAPACITOR, METALLIZED FILM, POLYESTER, 50V, 0.22uF, THROUGH HOLE MOUNT, AXIAL LEADED

Part Details for 693W40.221050 by ASC Capacitors

Overview of 693W40.221050 by ASC Capacitors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
51722-10501600AALF Amphenol Communications Solutions PwrBlade®, Power Supply Connectors, 5P 16S Right Angle Header.
54122-105061100LF Amphenol Communications Solutions BergStik®, Board to Board connector, Unshrouded stacking vertical header, through hole, double Row, 6 position, 2.54mm (0.100in) pitch
51722-10502400AALF Amphenol Communications Solutions PwrBlade®, Power Supply Connectors, 5P 24S STB Right Angle Header.

Part Details for 693W40.221050

693W40.221050 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

693W40.221050 Part Data Attributes

693W40.221050 ASC Capacitors
Buy Now Datasheet
Compare Parts:
693W40.221050 ASC Capacitors CAPACITOR, METALLIZED FILM, POLYESTER, 50V, 0.22uF, THROUGH HOLE MOUNT, AXIAL LEADED
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer ASC CAPACITORS
Package Description ,
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8532.25.00.60
Capacitance 0.22 µF
Capacitor Type FILM CAPACITOR
Dielectric Material POLYESTER
JESD-609 Code e3
Manufacturer Series 693
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -65 °C
Package Shape TUBULAR PACKAGE
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 50 V
Surface Mount NO
Terminal Finish Tin (Sn)
Terminal Shape WIRE

Alternate Parts for 693W40.221050

This table gives cross-reference parts and alternative options found for 693W40.221050. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 693W40.221050, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CQ09A3MA224K3 Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount, AXIAL LEADED ASC Capacitors 693W40.221050 vs CQ09A3MA224K3
CQ13A1MA224K3 CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.22uF, THROUGH HOLE MOUNT, AXIAL LEADED ASC Capacitors 693W40.221050 vs CQ13A1MA224K3
692W40.221050 CAPACITOR, METALLIZED FILM, POLYESTER, 50V, 0.22uF, THROUGH HOLE MOUNT, AXIAL LEADED ASC Capacitors 693W40.221050 vs 692W40.221050
CQ08A3MA224K3 CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.22uF, THROUGH HOLE MOUNT, AXIAL LEADED ASC Capacitors 693W40.221050 vs CQ08A3MA224K3
CQ12A1MA224K3 CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.22uF, THROUGH HOLE MOUNT, AXIAL LEADED ASC Capacitors 693W40.221050 vs CQ12A1MA224K3
CQ13A3MA224K3 CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.22uF, THROUGH HOLE MOUNT, AXIAL LEADED ASC Capacitors 693W40.221050 vs CQ13A3MA224K3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 693W40.221050 by ASC Capacitors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 693W40.221050 by ASC Capacitors

Select Manufacturer
Which Manufacturer of 693W40.221050 would you like to use for your alert(s)?
  • Please alert me when 693W40.221050 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 693W40.221050 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 693W40.221050 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 693W40.221050 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 693W40.221050.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 693W40.221050 by ASC Capacitors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: