Part Details for 69394-332 by Amphenol Communications Solutions
Overview of 69394-332 by Amphenol Communications Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Part Details for 69394-332
69394-332 CAD Models
69394-332 Part Data Attributes
|
69394-332
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
69394-332
Amphenol Communications Solutions
IC Socket, PLCC32, 32 Contact(s),
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AMPHENOL ICC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | STANDARD: UL 94V-0 | |
Device Socket Type | IC SOCKET | |
Device Type Used On | PLCC32 | |
Housing Material | POLYPHENYLENE SULPHIDE | |
Number of Contacts | 32 |
Alternate Parts for 69394-332
This table gives cross-reference parts and alternative options found for 69394-332. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 69394-332, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LCC28TS-A | IC SOCKET | Crane Connectors | 69394-332 vs LCC28TS-A |
LCC52T | IC SOCKET | Crane Connectors | 69394-332 vs LCC52T |
LCC20TS-A | IC SOCKET | Crane Connectors | 69394-332 vs LCC20TS-A |
LCC32T | IC SOCKET | Crane Connectors | 69394-332 vs LCC32T |
940-99-032-24-001000 | IC Socket, PLCC32, 32 Contact(s) | Mill-Max Mfg Corp | 69394-332 vs 940-99-032-24-001000 |
LCC52TS-A | IC SOCKET | Crane Connectors | 69394-332 vs LCC52TS-A |
LCC68T | IC SOCKET | Crane Connectors | 69394-332 vs LCC68T |
M43E-14-32 | IC Socket, PLCC32, 32 Contact(s) | Methode Electronics Inc | 69394-332 vs M43E-14-32 |
940-99-032-24-000000 | IC Socket, PLCC32, 32 Contact(s) | Mill-Max Mfg Corp | 69394-332 vs 940-99-032-24-000000 |
PLCC32PTSMTSOD | PLCC32, IC SOCKET | Amphenol FCi | 69394-332 vs PLCC32PTSMTSOD |