There are no models available for this part yet.
Overview of 69394-132 by Amphenol Communications Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
CAD Models for 69394-132 by Amphenol Communications Solutions
Part Data Attributes for 69394-132 by Amphenol Communications Solutions
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL ICC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Additional Feature
|
STANDARD: UL 94V-0
|
Contact Finish Termination
|
TIN
|
Device Socket Type
|
IC SOCKET
|
Device Type Used On
|
PLCC32
|
Housing Material
|
POLYPHENYLENE SULPHIDE
|
JESD-609 Code
|
e3
|
Number of Contacts
|
32
|
Alternate Parts for 69394-132
This table gives cross-reference parts and alternative options found for 69394-132. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 69394-132, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
69394-332 | IC Socket, PLCC32, 32 Contact(s), | Amphenol Communications Solutions | 69394-132 vs 69394-332 |
940-99-032-24-001000 | IC Socket, PLCC32, 32 Contact(s) | Mill-Max Mfg Corp | 69394-132 vs 940-99-032-24-001000 |
PLCC32PTSMTSOD | PLCC32, IC SOCKET | Amphenol FCi | 69394-132 vs PLCC32PTSMTSOD |
LCC52TS-A | IC SOCKET | Crane Connectors | 69394-132 vs LCC52TS-A |
69394-132 | IC Socket, PLCC32, 32 Contact(s) | Amphenol FCi | 69394-132 vs 69394-132 |
LCC28TS-A | IC SOCKET | Crane Connectors | 69394-132 vs LCC28TS-A |
940-99-032-24-000000 | IC Socket, PLCC32, 32 Contact(s) | Mill-Max Mfg Corp | 69394-132 vs 940-99-032-24-000000 |
LCC68TS-A | IC SOCKET | Crane Connectors | 69394-132 vs LCC68TS-A |
LCC28T | IC SOCKET | Crane Connectors | 69394-132 vs LCC28T |
LCC44TS-A | IC SOCKET | Crane Connectors | 69394-132 vs LCC44TS-A |