Part Details for 69394-132 by Amphenol Communications Solutions
Overview of 69394-132 by Amphenol Communications Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Part Details for 69394-132
69394-132 CAD Models
69394-132 Part Data Attributes
|
69394-132
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
69394-132
Amphenol Communications Solutions
IC Socket, PLCC32, 32 Contact(s),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | STANDARD: UL 94V-0 | |
Contact Finish Termination | TIN | |
Device Socket Type | IC SOCKET | |
Device Type Used On | PLCC32 | |
Housing Material | POLYPHENYLENE SULPHIDE | |
JESD-609 Code | e3 | |
Number of Contacts | 32 |
Alternate Parts for 69394-132
This table gives cross-reference parts and alternative options found for 69394-132. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 69394-132, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LCC20TS-A | IC SOCKET | Crane Connectors | 69394-132 vs LCC20TS-A |
940-99-032-24-000000 | IC Socket, PLCC32, 32 Contact(s) | Mill-Max Mfg Corp | 69394-132 vs 940-99-032-24-000000 |
540-99-032-17-400200 | IC Socket, PLCC32, 32 Contact(s), | Mill-Max Mfg Corp | 69394-132 vs 540-99-032-17-400200 |
540-44-032-17-400004 | IC Socket, PLCC32, 32 Contact(s), ROHS COMPLIANT | Mill-Max Mfg Corp | 69394-132 vs 540-44-032-17-400004 |
540-99-032-17-400000 | IC Socket, PLCC32, 32 Contact(s), | Mill-Max Mfg Corp | 69394-132 vs 540-99-032-17-400000 |
69394-332 | IC Socket, PLCC32, 32 Contact(s), | Amphenol Communications Solutions | 69394-132 vs 69394-332 |
540-99-032-17-401000 | IC Socket, PLCC32, 32 Contact(s), | Mill-Max Mfg Corp | 69394-132 vs 540-99-032-17-401000 |
213-032-631 | IC Socket, PLCC32, 32 Contact(s) | Methode Electronics Inc | 69394-132 vs 213-032-631 |
LCC44TS-A | IC SOCKET | Crane Connectors | 69394-132 vs LCC44TS-A |
940-44-032-24-000000 | IC Socket, PLCC32, 32 Contact(s), PFOA, PFOS, ROHS AND REACH COMPLIANT | Mill-Max Mfg Corp | 69394-132 vs 940-44-032-24-000000 |