Part Details for 693758-000 by TE Connectivity
Overview of 693758-000 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Industrial Automation
Price & Stock for 693758-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC7625
|
Newark | D-500-L455-1-613-120 |Raychem Te Connectivity 693758-000 RoHS: Not Compliant Min Qty: 7 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$571.4300 / $602.2100 | Buy Now |
DISTI #
693758-000
|
Avnet Americas | D-500-L455-1-613-120 - Bulk (Alt: 693758-000) RoHS: Not Compliant Min Qty: 7 Package Multiple: 1 Lead time: 35 Weeks, 6 Days Container: Bulk | 0 |
|
$416.5107 | Buy Now |
DISTI #
RYCD-500-L455-1-613-120
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCD-500-L455-1-613-120 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | D-500-L455-1-613-120 | 0 |
|
$406.8300 / $1,114.3200 | Buy Now |
DISTI #
RYCD-500-L455-1-613-120
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCD-500-L455-1-613-120 | 0 |
|
Buy Now | |
DISTI #
693758-000
|
Avnet Abacus | (Alt: 693758-000) RoHS: Not Compliant Min Qty: 7 Package Multiple: 1 Lead time: 41 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | D-500-L455-1-613-120 | 0 |
|
$406.8300 / $1,114.3200 | Buy Now |
Part Details for 693758-000
693758-000 CAD Models
693758-000 Part Data Attributes
|
693758-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
693758-000
TE Connectivity
MICROCOUPLER 1 STUB DBL SHIELD
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 35 Weeks, 6 Days | |
Cable Types | 10613 | |
Connector Support Type | WIRE AND CABLE | |
Length | 3.05 mm | |
Operating Temperature-Max | 150 °C | |
Terminal Type | SOLDER | |
Wire Gauge | 0 AWG | |
Wire Size-Max |