Part Details for 69344 by TE Connectivity
Overview of 69344 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for 69344
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16H4126
|
Newark | Pidg 26-22 Die Set |Amp Te Connectivity 69344 Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5,191.6800 / $5,475.6000 | Buy Now |
DISTI #
69344-ND
|
DigiKey | DIE PIDG 69365 26-22AWG Min Qty: 3 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5,735.1833 | Buy Now |
DISTI #
69344
|
Avnet Americas | Die Set For Tool Frame - Bulk (Alt: 69344) RoHS: Not Compliant Min Qty: 3 Package Multiple: 3 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$4,786.0800 / $5,759.5200 | Buy Now |
DISTI #
571-69344
|
Mouser Electronics | Punches & Dies DIE PIDG 69365 26-22 | 0 |
|
$5,703.5600 | Order Now |
DISTI #
AMP69344
|
Heilind Electronics | DIE PIDG 69365 26-22 | Americas - 0 in Stock |
|
$5,964.7060 | Buy Now |
|
Onlinecomponents.com | PIDG 26-22 DIE SET | 0 |
|
$4,468.6200 / $5,475.5900 | Buy Now |
DISTI #
69344
|
Avnet Americas | Die Set For Tool Frame - Bulk (Alt: 69344) RoHS: Not Compliant Min Qty: 3 Package Multiple: 3 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$4,786.0800 / $5,759.5200 | Buy Now |
DISTI #
AMP69344
|
Interstate Connecting Components | DIE PIDG 69365 26-22 | 0 |
|
$5,964.7060 | Buy Now |
DISTI #
69344
|
Avnet Abacus | Die Set For Tool Frame (Alt: 69344) RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
69344
|
Avnet Abacus | Die Set For Tool Frame (Alt: 69344) RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 69344
69344 CAD Models
69344 Part Data Attributes:
|
69344
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
69344
TE Connectivity
Tool And Machinery
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | TOOL AND MACHINERY | |
Wire Gauge | 0 AWG | |
Wire Size-Max |