Part Details for 69342 by TE Connectivity
Overview of 69342 by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Internet of Things (IoT)
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68693-424HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board to Board connector, Unshrouded Vertical Header, Through Hole, Double Row, 24 Positions, 2.54 mm (0.100in)Pitch.. | |
68693-426HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board to Board connector, Unshrouded Vertical Header, Through Hole, Double Row, 26 Positions, 2.54 mm (0.100in)Pitch.. | |
68693-420HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board to Board connector, Unshrouded Vertical Header, Through Hole, Double Row, 20 Positions, 2.54 mm (0.100in)Pitch.. |
Price & Stock for 69342
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16H4125
|
Newark | Pidg 24-20 Die Set |Amp Te Connectivity 69342 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7,161.2200 / $7,440.9600 | Buy Now |
DISTI #
3937-69342-ND
|
DigiKey | DIE PIDG 69365 24-20AWG Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$13,256.0546 / $15,649.5100 | Buy Now |
DISTI #
69342-ND
|
DigiKey | DIE PIDG 69365 24-20AWG Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7,628.3740 | Buy Now |
DISTI #
69342
|
Avnet Americas | AMP69342 - Bulk (Alt: 69342) RoHS: Not Compliant Min Qty: 5 Package Multiple: 5 Lead time: 0 Weeks, 3 Days Container: Bulk | 0 |
|
$6,601.7460 / $7,944.4740 | Buy Now |
DISTI #
571-69342
|
Mouser Electronics | Punches & Dies DIE PIDG 69365 24-20 | 0 |
|
$7,628.3700 | Order Now |
DISTI #
AMP69342
|
Heilind Electronics | PIDG 24-20 DIE SET | Americas - 0 in Stock |
|
$8,227.5000 | Buy Now |
|
Onlinecomponents.com | Die-Set - C-Head SAHT | 0 |
|
$6,647.9000 / $13,007.6800 | Buy Now |
DISTI #
77338058
|
Verical | Die Pidg 69365 24-20 Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$9,539.3472 | Buy Now |
DISTI #
69342-TEC
|
TME | 69342 Min Qty: 1 | 1 |
|
$8,478.2810 | Buy Now |
DISTI #
AMP69342
|
Interstate Connecting Components | PIDG 24-20 DIE SET | 0 |
|
$8,227.5000 | Buy Now |