-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PCB Connector, 50 Contact(s), 2 Row(s), Male, Right Angle, 0.05 inch Pitch, Surface Mount Terminal, White Insulator, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89T9356
|
Newark | Memory Socket, Cf Card, 50Way, Product Range:-, Connector Type:Memory Socket, No. Of Contacts:50Contacts, Contact Material:Copper, Contact Plating:Gold Plated Contacts, Svhc:No Svhc (15-Jan-2019), Contact Termination:Surface Mount Rohs Compliant: Yes |Wurth Elektronik 693120035011 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.2200 / $8.9500 | Buy Now |
DISTI #
732-693120035011CT-ND
|
DigiKey | CONN COMPACT FLASH CARD R/A SMD Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
182 In Stock |
|
$6.4100 / $9.5500 | Buy Now |
DISTI #
710-693120035011
|
Mouser Electronics | Memory Card Connectors WR-CRD Compact Flash 50Pin Headr Shroude RoHS: Compliant | 177 |
|
$6.4000 / $8.9500 | Buy Now |
DISTI #
72F4514
|
Bürklin Elektronik | WR-CRD SMT CF Shrouded, 693120035011 Min Qty: 1 | 30 |
|
$6.6689 / $9.5980 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
693120035011
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
693120035011
Wurth Elektronik
PCB Connector, 50 Contact(s), 2 Row(s), Male, Right Angle, 0.05 inch Pitch, Surface Mount Terminal, White Insulator, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Würth Elektronik | |
Board Mounting Option | PEG | |
Body Breadth | 0.268 inch | |
Body Depth | 1.043 inch | |
Body Length | 1.874 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | PCB CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 40 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 10000 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | WHITE | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.635 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 50 |