Part Details for 69311-1 by TE Connectivity
Overview of 69311-1 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 69311-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91B0654
|
Newark | Sadaht Twin Coaxicon 108U 108A U Assy |Amp Te Connectivity 69311-1 Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9,098.1200 / $9,595.6700 | Buy Now |
DISTI #
69311-1-ND
|
DigiKey | TOOL HAND CRIMPER COAX SIDE Min Qty: 3 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10,050.5700 | Buy Now |
DISTI #
69311-1
|
Avnet Americas | AMP69311-1 - Bulk (Alt: 69311-1) RoHS: Not Compliant Min Qty: 3 Package Multiple: 3 Container: Bulk | 0 |
|
$8,387.3220 / $10,093.2180 | Buy Now |
DISTI #
571-69311-1
|
Mouser Electronics | Crimpers / Crimping Tools STR ACT DAHT COAXICON RoHS: Compliant | 0 |
|
$9,950.8600 | Order Now |
|
Future Electronics | Certi-Crimp Hand Tools: Application Tooling RoHS: Non Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$9,714.1500 | Buy Now |
DISTI #
AMP69311-1
|
Heilind Electronics | STR ACT DAHT COAXICON | Americas - 0 in Stock |
|
$8,017.7207 | Buy Now |
|
Onlinecomponents.com | STR ACT DAHT |
2 In Stock |
|
$9,531.1100 / $9,714.1500 | Buy Now |
DISTI #
AMP69311-1
|
Interstate Connecting Components | STR ACT DAHT COAXICON | 0 |
|
$8,017.7207 | Buy Now |
DISTI #
69311-1
|
Avnet Abacus | AMP69311-1 (Alt: 69311-1) RoHS: Not Compliant Min Qty: 3 Package Multiple: 3 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
69311-1
|
Avnet Abacus | AMP69311-1 (Alt: 69311-1) RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |