-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Micro SD Card Connector Push & Push - with card detection - 8 pins WR-CRD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89T9352
|
Newark | Micro Sd, 8Pos, Push-Push, Memory/Card Type:Microsd, Insert & Eject Mechanism:Push-Push, No. Of Contacts:8Contacts, Contact Material:Copper Alloy, Contact Plating:Gold Plated Contacts, Product Range:Wr-Crd Series Rohs Compliant: Yes |Wurth Elektronik 693071010811 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3925 |
|
$3.0100 / $3.5800 | Buy Now |
DISTI #
732-3819-1-ND
|
DigiKey | CONN MICRO SD CARD PUSH-PUSH R/A Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9191 In Stock |
|
$2.0100 / $3.1100 | Buy Now |
DISTI #
710-693071010811
|
Mouser Electronics | Memory Card Connectors WR-CRD SD Micro Card 8Pin Push & Push RoHS: Compliant | 26340 |
|
$2.0000 / $3.1100 | Buy Now |
|
Bristol Electronics | 1222 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 2 | 60 |
|
$2.0160 / $4.0320 | Buy Now |
|
Quest Components | PCB CONNECTOR | 5 |
|
$3.0000 / $4.5000 | Buy Now |
|
Quest Components | PCB CONNECTOR | 468 |
|
$1.6500 / $4.0000 | Buy Now |
|
Quest Components | PCB CONNECTOR | 977 |
|
$2.2500 / $4.5000 | Buy Now |
|
Quest Components | PCB CONNECTOR | 48 |
|
$3.0000 / $4.5000 | Buy Now |
|
Quest Components | PCB CONNECTOR | 48 |
|
$2.7000 / $5.4000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
693071010811
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
693071010811
Wurth Elektronik
Micro SD Card Connector Push & Push - with card detection - 8 pins WR-CRD
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Würth Elektronik | |
Connector Type | PCB CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Gold (Au) | |
Contact Material | NOT APPLICABLE | |
Filter Feature | NO | |
JESD-609 Code | e4 | |
Mixed Contacts | NO | |
Number Of Connectors | ONE |