Part Details for 69307-040LF by Amphenol Corporation
Overview of 69307-040LF by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
69307-040LF | Amphenol Communications Solutions | Crimp-to-Wire Housing, Double Row, 40 Position | |
69307-018LF | Amphenol Communications Solutions | Crimp-to-Wire Housing, Double Row, 18 Position | |
69307-028LF | Amphenol Communications Solutions | Crimp-to-Wire Housing, Double Row, 28 Position |
Price & Stock for 69307-040LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01M3622
|
Avnet Americas | Conn Housing PL 40 POS 2mm Crimp ST Cable Mount Bag - Bulk (Alt: 01M3622) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 6 Days Container: Bulk | 602 Partner Stock |
|
$1.2600 | Buy Now |
DISTI #
55AC5853
|
Avnet Americas | Conn Housing PL 40 POS 2mm Crimp ST Cable Mount Bag - Bulk (Alt: 55AC5853) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 6 Days Container: Bulk | 124 Partner Stock |
|
$1.6400 / $2.1200 | Buy Now |
DISTI #
69307-040LF
|
Avnet Americas | Conn Housing PL 40 POS 2mm Crimp ST Cable Mount Bag - Bag (Alt: 69307-040LF) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 250 Lead time: 5 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
649-69307-040LF
|
Mouser Electronics | Headers & Wire Housings Crimp-to-Wire Hsg Double Row, 40P RoHS: Compliant | 2178 |
|
$0.9760 / $2.1200 | Buy Now |