Part Details for 69307-036LF by Amphenol Communications Solutions
Overview of 69307-036LF by Amphenol Communications Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
67273-036LF | Amphenol Communications Solutions | 67273-036LF-VERTICAL GUIDE PIN SLOTT | |
69307-036LF | Amphenol Communications Solutions | Crimp-to-Wire Housing, Double Row, 36 Position | |
69307-018LF | Amphenol Communications Solutions | Crimp-to-Wire Housing, Double Row, 18 Position |
Price & Stock for 69307-036LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01M3620
|
Newark | Connector Housing, Rcpt, 36Pos, 2Mm, Product Range:Minitek 69307 Series, Gender:Receptacle, No. Of Positions:36Positions, Pitch Spacing:2Mm, For Use With:Amphenol Minitek 77138, 10044403 Series Ctw Contacts Rohs Compliant: Yes |Amphenol Communications Solutions 69307-036LF RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3580 | Buy Now |
DISTI #
609-2768-ND
|
DigiKey | CONN RCPT HSG 36POS 2.00MM Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
711 In Stock |
|
$0 / $0.4900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
250 Partner Stock |
|
$0.2971 / $0.5407 | Buy Now |
DISTI #
C1S227403544483
|
Chip1Stop | PCB to cable connector | 250 |
|
$0.3980 | Buy Now |
Part Details for 69307-036LF
69307-036LF CAD Models
69307-036LF Part Data Attributes
|
69307-036LF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
69307-036LF
Amphenol Communications Solutions
Crimp-to-Wire Housing, Double Row, 36 Position
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Package Description | LEAD FREE | |
Pin Count | 36 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 0.161 inch | |
Body Depth | 0.279 inch | |
Body Length | 1.433 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 900VAC V | |
Durability | 100 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 1.7792 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 36 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 69307-036LF
This table gives cross-reference parts and alternative options found for 69307-036LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 69307-036LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
69307-036LF | Board Connector, 36 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Locking, Black Insulator, Plug, LEAD FREE | Amphenol FCi | 69307-036LF vs 69307-036LF |
69307-036 | Board Connector, 36 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Locking, Black Insulator, Plug | Amphenol FCi | 69307-036LF vs 69307-036 |