Part Details for 693.2905.001 by Altech Corporation
Overview of 693.2905.001 by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 693.2905.001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK8815
|
Newark | Inductive Sensor |Altech 693.2905.001 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$82.8000 / $95.3900 | Buy Now |
DISTI #
693.2905.001-ND
|
DigiKey | INDUCTIVE SENSOR KIB-M18PS/005-K Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$92.9200 | Buy Now |
DISTI #
845-6932905001
|
Mouser Electronics | Circuit Breaker Accessories INDUCTIVE SENSOR | 0 |
|
$78.2200 / $91.0000 | Order Now |
DISTI #
70415913
|
RS | PNP-NO Blockinductive Prox Sensor, M18x1,Maximum of 5mm Detection Range,10 to 36V | Altech Corp 693.2905.001 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$86.4200 / $92.9200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$62.0800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$62.7600 / $85.2400 | Buy Now |
DISTI #
10049083
|
TestEquity LLC | Altech 693.2905.001 Inductive Sensor KIB-M18PS/005-KLS2 | 0 |
|
$78.1000 | Buy Now |
Part Details for 693.2905.001
693.2905.001 CAD Models
693.2905.001 Part Data Attributes:
|
693.2905.001
Altech Corporation
Buy Now
|
Compare Parts:
693.2905.001
Altech Corporation
|
Samacsys Manufacturer | Altech |