Datasheets
692W40.2710400 by: ASC Capacitors

CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.27uF, THROUGH HOLE MOUNT, AXIAL LEADED

Part Details for 692W40.2710400 by ASC Capacitors

Overview of 692W40.2710400 by ASC Capacitors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Renewable Energy Automotive Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
54122-127104000LF Amphenol Communications Solutions BergStik®, Board to Board connector, Unshrouded stacking vertical header, through hole, double Row, 10 position, 2.54mm (0.100in) pitch
51727-10400000A0LF Amphenol Communications Solutions PwrBlade®, Power Supply Connectors, 4P STB Right Angle Header.

Part Details for 692W40.2710400

692W40.2710400 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

692W40.2710400 Part Data Attributes

692W40.2710400 ASC Capacitors
Buy Now Datasheet
Compare Parts:
692W40.2710400 ASC Capacitors CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.27uF, THROUGH HOLE MOUNT, AXIAL LEADED
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer ASC CAPACITORS
Package Description ,
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8532.25.00.60
Capacitance 0.27 µF
Capacitor Type FILM CAPACITOR
Dielectric Material POLYESTER
JESD-609 Code e3
Manufacturer Series 692
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -65 °C
Package Shape TUBULAR PACKAGE
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 400 V
Surface Mount NO
Terminal Finish Tin (Sn)
Terminal Shape WIRE

Alternate Parts for 692W40.2710400

This table gives cross-reference parts and alternative options found for 692W40.2710400. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 692W40.2710400, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CQ08A3ME274K3 CAPACITOR, FILM/FOIL, POLYESTER, 400V, 0.27uF, THROUGH HOLE MOUNT, AXIAL LEADED ASC Capacitors 692W40.2710400 vs CQ08A3ME274K3
693W40.2710400 CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.27uF, THROUGH HOLE MOUNT, AXIAL LEADED ASC Capacitors 692W40.2710400 vs 693W40.2710400
CQ08A1ME274K3 CAPACITOR, FILM/FOIL, POLYESTER, 400V, 0.27uF, THROUGH HOLE MOUNT, AXIAL LEADED ASC Capacitors 692W40.2710400 vs CQ08A1ME274K3
CQR29A3ME274K3M CAPACITOR, FILM/FOIL, POLYESTER, 400V, 0.27uF, THROUGH HOLE MOUNT, AXIAL LEADED Vishay Sprague 692W40.2710400 vs CQR29A3ME274K3M
CQ12A3ME274K3 CAPACITOR, FILM/FOIL, POLYESTER, 400V, 0.27uF, THROUGH HOLE MOUNT, AXIAL LEADED ASC Capacitors 692W40.2710400 vs CQ12A3ME274K3
CQ13A1ME274K3 CAPACITOR, FILM/FOIL, POLYESTER, 400V, 0.27uF, THROUGH HOLE MOUNT, AXIAL LEADED ASC Capacitors 692W40.2710400 vs CQ13A1ME274K3
CQ09A1ME274K3 CAPACITOR, FILM/FOIL, POLYESTER, 400V, 0.27uF, THROUGH HOLE MOUNT, AXIAL LEADED ASC Capacitors 692W40.2710400 vs CQ09A1ME274K3
CQ09A3ME274K3 CAPACITOR, FILM/FOIL, POLYESTER, 400V, 0.27uF, THROUGH HOLE MOUNT, AXIAL LEADED ASC Capacitors 692W40.2710400 vs CQ09A3ME274K3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 692W40.2710400 by ASC Capacitors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 692W40.2710400 by ASC Capacitors

Select Manufacturer
Which Manufacturer of 692W40.2710400 would you like to use for your alert(s)?
  • Please alert me when 692W40.2710400 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 692W40.2710400 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 692W40.2710400 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 692W40.2710400 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 692W40.2710400.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 692W40.2710400 by ASC Capacitors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: