Datasheets
69285-012 by:

Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Press Fit Terminal, Guide Pin, Black Insulator, Receptacle

Part Details for 69285-012 by Amphenol FCi

Overview of 69285-012 by Amphenol FCi

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for 69285-012

69285-012 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

69285-012 Part Data Attributes

69285-012 Amphenol FCi
Buy Now Datasheet
Compare Parts:
69285-012 Amphenol FCi Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Press Fit Terminal, Guide Pin, Black Insulator, Receptacle
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer FCI
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Additional Feature PACKAGING TUBE, PCB STANDOFF
Body Breadth 0.515 inch
Body Depth 0.55 inch
Body Length 1.58 inch
Body/Shell Style RECEPTACLE
Connector Type BOARD CONNECTOR
Contact Finish Mating TIN LEAD OVER NICKEL
Contact Finish Termination Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Contact Gender MALE
Contact Material NOT SPECIFIED
Contact Pattern RECTANGULAR
Contact Style SQ PIN-SKT
DIN Conformance NO
Dielectric Withstanding Voltage 1000VAC V
Filter Feature NO
IEC Conformance NO
Insulation Resistance 5000000000 Ω
Insulator Color BLACK
Insulator Material POLYETHYLENE
JESD-609 Code e0
MIL Conformance NO
Mating Contact Pitch 0.1 inch
Mating Contact Row Spacing 0.1 inch
Mixed Contacts NO
Mounting Option 1 GUIDE PIN
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number Of PCB Rows 2
Number of Rows Loaded 2
Operating Temperature-Max 130 °C
Operating Temperature-Min -65 °C
Option GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 2.54 mm
Plating Thickness 15u inch
Polarization Key SHRD ENDS
Rated Current (Signal) 3 A
Reference Standard UL, CSA
Terminal Length 0.31 inch
Terminal Pitch 2.54 mm
Termination Type PRESS FIT
Total Number of Contacts 24
UL Flammability Code 94V-0

Alternate Parts for 69285-012

This table gives cross-reference parts and alternative options found for 69285-012. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 69285-012, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
69285-012 Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Press Fit Terminal, Guide Pin, Black Insulator, Receptacle, Amphenol Communications Solutions 69285-012 vs 69285-012
69285-012LF Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE Amphenol FCi 69285-012 vs 69285-012LF
69285-012LF Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE Amphenol Communications Solutions 69285-012 vs 69285-012LF
Part Number Description Manufacturer Compare
69278-012 Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Press Fit Terminal, Guide Pin, Black Insulator, Receptacle Amphenol FCi 69285-012 vs 69278-012
68837-012 Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Press Fit Terminal, Guide Pin, Black Insulator, Receptacle, Amphenol Communications Solutions 69285-012 vs 68837-012
69286-012 Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Press Fit Terminal, Guide Pin, Black Insulator, Receptacle, Amphenol Communications Solutions 69285-012 vs 69286-012
68830-012 Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Press Fit Terminal, Guide Pin, Black Insulator, Receptacle, Amphenol Communications Solutions 69285-012 vs 68830-012
69280-012 Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Press Fit Terminal, Guide Pin, Black Insulator, Receptacle, Amphenol Communications Solutions 69285-012 vs 69280-012
69285-012 Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Press Fit Terminal, Guide Pin, Black Insulator, Receptacle, Amphenol Communications Solutions 69285-012 vs 69285-012
69290-012 Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Press Fit Terminal, Guide Pin, Black Insulator, Receptacle Amphenol FCi 69285-012 vs 69290-012
68831-012 Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Press Fit Terminal, Guide Pin, Black Insulator, Receptacle, Amphenol Communications Solutions 69285-012 vs 68831-012
68836-012 Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Press Fit Terminal, Guide Pin, Black Insulator, Receptacle Amphenol FCi 69285-012 vs 68836-012
69289-012 Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Press Fit Terminal, Guide Pin, Black Insulator, Receptacle, Amphenol Communications Solutions 69285-012 vs 69289-012

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 69285-012 by Amphenol FCi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 69285-012 by Amphenol FCi

Select Manufacturer
Which Manufacturer of 69285-012 would you like to use for your alert(s)?
  • Please alert me when 69285-012 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 69285-012 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 69285-012 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 69285-012 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 69285-012.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 69285-012 by Amphenol FCi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: