Part Details for 69255-002W by Amphenol FCi
Results Overview of 69255-002W by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
69255-002W Information
69255-002W by Amphenol FCi is a Telecom and Datacom Connector.
Telecom and Datacom Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part Details for 69255-002W
69255-002W CAD Models
69255-002W Part Data Attributes
|
69255-002W
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
69255-002W
Amphenol FCi
Telecom and Datacom Connector, 8 Contact(s), Male, Straight, Solder Terminal, Locking, Receptacle
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | KEYED STYLE | |
Board Mounting Option | PEG | |
Body Breadth | 0.645 inch | |
Body Depth | 0.615 inch | |
Body Length | 0.7 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RJ CONNECTOR | |
Contact Finish Mating | AU-PD-NI ON NI | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Resistance | 20 mΩ | |
Contact Style | TELCOM, MODULAR | |
Durability | 250 Cycles | |
Insertion Force-Max | 2.502 N | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | WHITE | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | STAGGERED | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | CSA, UL | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 |
Alternate Parts for 69255-002W
This table gives cross-reference parts and alternative options found for 69255-002W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 69255-002W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
69255-307W | Amphenol Communications Solutions | Check for Price | Telecom and Datacom Connector, 8 Contact(s), Male, Straight, Solder Terminal, Locking, Receptacle, | 69255-002W vs 69255-307W |
69255-002W | Amphenol Communications Solutions | Check for Price | Telecom and Datacom Connector, 8 Contact(s), Male, Straight, Solder Terminal, Locking, Receptacle, | 69255-002W vs 69255-002W |
69255-210W | Amphenol Communications Solutions | Check for Price | Telecom and Datacom Connector, 8 Contact(s), Male, Straight, Solder Terminal, Locking, Receptacle, | 69255-002W vs 69255-210W |
69255-007 | Amphenol Communications Solutions | Check for Price | Telecom and Datacom Connector, 8 Contact(s), Male, Straight, Solder Terminal, Locking, Receptacle, | 69255-002W vs 69255-007 |
69255-207 | Amphenol Communications Solutions | Check for Price | Telecom and Datacom Connector, 8 Contact(s), Male, Straight, Solder Terminal, Locking, Receptacle, | 69255-002W vs 69255-207 |
69255-202W | Amphenol Communications Solutions | Check for Price | Telecom and Datacom Connector, 8 Contact(s), Male, Straight, Solder Terminal, Locking, Receptacle, | 69255-002W vs 69255-202W |
69255-302 | Amphenol Communications Solutions | Check for Price | Telecom and Datacom Connector, 8 Contact(s), Male, Straight, Solder Terminal, Locking, Receptacle, | 69255-002W vs 69255-302 |
69255-210 | Amphenol Communications Solutions | Check for Price | Telecom and Datacom Connector, 8 Contact(s), Male, Straight, Solder Terminal, Locking, Receptacle, | 69255-002W vs 69255-210 |
69255-307 | Amphenol Communications Solutions | Check for Price | Telecom and Datacom Connector, 8 Contact(s), Male, Straight, Solder Terminal, Locking, Receptacle, | 69255-002W vs 69255-307 |
69255-209W | Amphenol Communications Solutions | Check for Price | Telecom and Datacom Connector, 8 Contact(s), Male, Straight, Solder Terminal, Locking, Receptacle, | 69255-002W vs 69255-209W |