Part Details for 69255-001LF by Amphenol FCi
Overview of 69255-001LF by Amphenol FCi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 69255-001LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V36:1790_06370938
|
Arrow Electronics | Modular Jack, Input Output Connectors, Cat 3 Single, Vertical, Board Through Mount, Unshielded Diamond Peg, 8P8C, 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks Date Code: 2216 | Americas - 25 |
|
$0.8895 / $1.0984 | Buy Now |
DISTI #
70247692
|
RS | Conn, Data, Modular, Jack, RJ45, UnshldDiamond, ThruHole, 69254Series, Cat3, 8Cnts, 1Port, | Amphenol FCI (Amphenol CS) 69255-001LF RoHS: Not Compliant Min Qty: 3600 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1400 / $1.9000 | RFQ |
DISTI #
BRG69255-001LF
|
Heilind Electronics | PCB MOJ JACK | Americas - 1856 in Stock |
|
$1.1752 / $1.1945 | Buy Now |
DISTI #
70350631
|
Verical | Modular Jack, Input Output Connectors, Cat 3 Single, Vertical, Board Through Mount, Unshielded Diamond Peg, 8P8C, 1 Port RoHS: Compliant Min Qty: 58 Package Multiple: 1 | Americas - 3365 |
|
$1.0200 / $1.0900 | Buy Now |
DISTI #
BRG69255-001LF
|
Interstate Connecting Components | PCB MOJ JACK | 618 |
|
$1.1752 / $1.1945 | Buy Now |
Part Details for 69255-001LF
69255-001LF CAD Models
69255-001LF Part Data Attributes
|
69255-001LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
69255-001LF
Amphenol FCi
Telecom and Datacom Connector, 8 Contact(s), Female, Straight, Solder Terminal, Locking, Jack, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Board Mounting Option | PEG | |
Body Breadth | 0.625 inch | |
Body Depth | 0.615 inch | |
Body Length | 0.7 inch | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 20 mΩ | |
Contact Style | TELCOM, MODULAR | |
DIN Conformance | NO | |
Durability | 250 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 500000000 Ω | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD AND PANEL | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
Plating Thickness | 5u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | CSA, UL | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 |
Alternate Parts for 69255-001LF
This table gives cross-reference parts and alternative options found for 69255-001LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 69255-001LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
94909-486LF | Telecom and Datacom Connector, 6 Contact(s), Female, Right Angle, Solder Terminal, Jack, LEAD FREE | Amphenol Communications Solutions | 69255-001LF vs 94909-486LF |
61837-4621 | Telecom and Datacom Connector, 2 Contact(s), Female, Straight, Solder Terminal, Jack, | Amphenol Communications Solutions | 69255-001LF vs 61837-4621 |
54000-108-U | Telecom and Datacom Connector, 64 Contact(s), Female, Right Angle, Solder Terminal, Locking, Jack | Amphenol FCi | 69255-001LF vs 54000-108-U |
61837-3661LF | Telecom and Datacom Connector, 6 Contact(s), Female, Straight, Solder Terminal, Jack, LEAD FREE | Amphenol Communications Solutions | 69255-001LF vs 61837-3661LF |
61837-1642LF | Telecom and Datacom Connector, 6 Contact(s), Female, Straight, Solder Terminal, Jack, LEAD FREE | Amphenol Communications Solutions | 69255-001LF vs 61837-1642LF |
61837-1622LF | Telecom and Datacom Connector, 6 Contact(s), Female, Straight, Solder Terminal, Jack, LEAD FREE | Amphenol FCi | 69255-001LF vs 61837-1622LF |
61837-4641 | Telecom and Datacom Connector, 4 Contact(s), Female, Straight, Solder Terminal, Jack, | Amphenol Communications Solutions | 69255-001LF vs 61837-4641 |
61837-4641LF | Telecom and Datacom Connector, 4 Contact(s), Female, Straight, Solder Terminal, Jack, LEAD FREE | Amphenol FCi | 69255-001LF vs 61837-4641LF |
61837-4641 | Telecom and Datacom Connector, 4 Contact(s), Female, Straight, Solder Terminal, Jack | Amphenol FCi | 69255-001LF vs 61837-4641 |
61837-1621LF | Telecom and Datacom Connector, 2 Contact(s), Female, Straight, Solder Terminal, Jack, LEAD FREE | Amphenol FCi | 69255-001LF vs 61837-1621LF |