Part Details for 6924-12 by Knowles Corporation
Overview of 6924-12 by Knowles Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADA4692-4ARUZ-RL | Analog Devices | Quad w/o SD Low Pwr/Noise R-R | |
ADA4692-4ARUZ | Analog Devices | Quad w/o SD Low Pwr/Noise R-R | |
R7F7016924AFP-C | Renesas Electronics Corporation | High-end Automotive Microcontrollers Ideal for Body Applications |
Price & Stock for 6924-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
843-6924-12
|
Mouser Electronics | Trimmer / Variable Capacitors Tuning Element, 0.120-80 UNS-2A, Brass Construction, Rod Length 0.030", Rod Diameter 0.072" RoHS: Compliant | 97 |
|
$12.6100 / $21.6600 | Buy Now |
DISTI #
6924-12
|
Richardson RFPD | TUNING ELEMENT Min Qty: 1 | 0 |
|
RFQ |