Part Details for 69213-1 by TE Connectivity
Overview of 69213-1 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68692-134HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Double Row, 34 Positions, 2.54 mm (0.100in) Pitch. | |
68692-138HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Double Row, 38 Positions, 2.54 mm (0.100in) Pitch. | |
68692-130HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Double Row, 30 Positions, 2.54 mm (0.100in) Pitch. |
Price & Stock for 69213-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16H4024
|
Newark | Hyp8/10 Strato-Therm 4Awg Die Set |Amp Te Connectivity 69213-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4,476.1600 / $4,790.8900 | Buy Now |
DISTI #
3937-69213-1-ND
|
DigiKey | DIE PO INSUL SPLICE 69099 #4 Min Qty: 1 Lead time: 21 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$6,847.2728 / $9,781.8200 | Buy Now |
DISTI #
69213-1-ND
|
DigiKey | DIE PO INSUL SPLICE 69099 #4 Min Qty: 1 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4,944.7600 | Buy Now |
DISTI #
69213-1
|
Avnet Americas | DIE PO INSUL SPLICE 69099 #4 - Bulk (Alt: 69213-1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 5 Days Container: Bulk | 0 |
|
$4,126.4600 / $4,965.7400 | Buy Now |
DISTI #
571-69213-1
|
Mouser Electronics | Punches & Dies DIE PO INSUL SPLICE 69099 #4 | 0 |
|
$4,895.7000 | Order Now |
DISTI #
AMP69213-1
|
Heilind Electronics | HYP8/10 STRATO-THERM 4AWG DIE | Americas - 0 in Stock |
|
$3,540.7124 / $5,245.5000 | Buy Now |
DISTI #
AMP69213-1
|
Interstate Connecting Components | HYP8/10 STRATO-THERM 4AWG DIE | 0 |
|
$3,540.7124 / $5,245.5000 | Buy Now |