69205-017
Description: Board Stacking Connector, 42 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator,

Overview of 69205-017 by Amphenol Communications Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Environmental Monitoring Internet of Things (IoT) Smart Cities Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Consumer Electronics Education and Research Security and Surveillance Aerospace and Defense Healthcare Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
65692-051LF Amphenol Communications Solutions Quickie® Slimline Header, Wire To Board, Through Hole, Vertical, Double Row, 26 Positions, 2.54mm (0.100in) Pitch
75869-205LF Amphenol Communications Solutions Quickie®, Wire to Board Connector, Double Row, 26 Positions, 2.54 mm (0.1 in.), Vertical, Shrouded Header 3.81 um (150 u\\.) Tin-Lead Mating Plating
65692-058LF Amphenol Communications Solutions Quickie® Slimline Header, Wire To Board, Through Hole, Vertical, Double Row, 60 Positions, 2.54mm (0.100in) Pitch

CAD Models for 69205-017 by Amphenol Communications Solutions
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 69205-017 by Amphenol Communications Solutions

69205-017
Amphenol Communications Solutions
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
AMPHENOL ICC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Body Breadth
0.348 inch
Body Depth
0.755 inch
Body Length
2.21 inch
Connector Type
BOARD STACKING CONNECTOR
Contact Finish Mating
GOLD FLASH (15) OVER PALLADIUM NICKEL (50)
Contact Finish Termination
GOLD FLASH (15) OVER PALLADIUM NICKEL (50)
Contact Gender
MALE
Contact Material
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
Contact Style
SQ PIN-SKT
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
Insulation Resistance
10000000000 Ω
Insulator Color
BLACK
Insulator Material
POLYETHYLENE
JESD-609 Code
e4
MIL Conformance
NO
Mating Contact Pitch
0.1 inch
Mating Contact Row Spacing
0.1 inch
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
2.54 mm
Plating Thickness
15u inch
Polarization Key
POLARIZED HOUSING
Rated Current (Signal)
3 A
Reference Standard
UL, CSA
Terminal Length
0.103 inch
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
42
UL Flammability Code
94V-0
Want to compare parts?
  1. 69205-017
    Amphenol Communications Solutions
    Board Stacking Connector, 42 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator,
    VS

Alternate Parts for 69205-017

This table gives cross-reference parts and alternative options found for 69205-017. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 69205-017, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
69205-017LF Board Stacking Connector, 42 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, LEAD FREE Amphenol FCi 69205-017 vs 69205-017LF
69205-017 Board Stacking Connector, 42 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Amphenol FCi 69205-017 vs 69205-017
Part Number Description Manufacturer Compare
76745-3CF-42LF Board Stacking Connector Amphenol FCi 69205-017 vs 76745-3CF-42LF
76745-5EF-42LF Board Stacking Connector, Amphenol FCi 69205-017 vs 76745-5EF-42LF
76745-8CW-42LF Board Stacking Connector Amphenol FCi 69205-017 vs 76745-8CW-42LF
76745-859-42LF Board Stacking Connector Amphenol FCi 69205-017 vs 76745-859-42LF
76745-524-42LF Board Stacking Connector, Amphenol FCi 69205-017 vs 76745-524-42LF
76745-504-42LF Board Stacking Connector, Amphenol Communications Solutions 69205-017 vs 76745-504-42LF
76745-8BM-42LF Board Stacking Connector Amphenol FCi 69205-017 vs 76745-8BM-42LF
76745-103-42LF Board Stacking Connector Amphenol FCi 69205-017 vs 76745-103-42LF
76745-5AN-42LF Board Stacking Connector, Amphenol Communications Solutions 69205-017 vs 76745-5AN-42LF
76745-5DU-42LF Board Stacking Connector, Amphenol FCi 69205-017 vs 76745-5DU-42LF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 69205-017 by Amphenol Communications Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 69205-017 by Amphenol Communications Solutions

Select Manufacturer
Which Manufacturer of 69205-017 would you like to use for your alert(s)?
  • Please alert me when 69205-017 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 69205-017 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 69205-017 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 69205-017 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 69205-017.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 69205-017 by Amphenol Communications Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: