Part Details for 692-997-24 by MARL International Limited
Overview of 692-997-24 by MARL International Limited
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 692-997-24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74Y8927
|
Newark | 13Mm Panel Mounting, Ip67 Sealed, Black Anodised Aluminium Body, Vibration Resistant, High Intensity Led, Colou Diffused Lens, Typical 2Vdc 20Ma |Marl 692-997-24 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$41.3800 / $44.0100 | Buy Now |
DISTI #
692-997-24
|
TME | Indicator: LED, flat, white cold, 48VDC, Ø12.7mm, IP67, ØLED: 10mm Min Qty: 1 | 0 |
|
$21.0200 / $24.2500 | RFQ |
Part Details for 692-997-24
692-997-24 CAD Models
692-997-24 Part Data Attributes
|
692-997-24
MARL International Limited
Buy Now
Datasheet
|
Compare Parts:
692-997-24
MARL International Limited
Single Color LED, White, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MARL INTERNATIONAL LTD | |
Package Description | 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | WHITE | |
Configuration | SINGLE | |
Luminous Intensity-Nom | 400.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 32 mm | |
Packing Method | BULK | |
Shape | ROUND | |
Surface Mount | NO |