There are no models available for this part yet.
Overview of 691B-SA-PI by Excelta Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD7691BRMZ-RL7 | Analog Devices | 18-bit ADC, 250kSPS, Diff.pin- | |
AD7691BCPZRL7 | Analog Devices | 18-bit ADC, 250kSPS, Diff.pin- | |
AD7691BRMZ | Analog Devices | 18-bit ADC, 250kSPS, Diff.pin- |
Price & Stock for 691B-SA-PI by Excelta Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
95H9314
|
Newark | Tweezers - For 6" Wafers - Bent Fingered Paddle Rohs Compliant: Na |Excelta 691B-SA-PI RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$53.1000 / $66.7600 | Buy Now | |
DISTI #
2827-691B-SA-PI-ND
|
DigiKey | TWEEZERS - FOR 6" WAFERS - BENT Min Qty: 1 Lead time: 4 Weeks Container: Box | Temporarily Out of Stock |
|
$53.3100 | Buy Now | |
Onlinecomponents.com | The 691B-SA-PI wafer tweezer for 6" wafers has 6 fingered upper paddle which limits surface contact. The overall length is 5". The tool is made of anti-magnetic stainless steel and features serrated handles for better control. It has a 20° bend in the RoHS: Compliant | 0 |
|
$41.2900 / $54.6600 | Buy Now | ||
DISTI #
10233978
|
Techni-Tool, Inc. | Excelta 691B-SA-PI Tweezers, For 6" Wafers, Bent Fingered Paddle, 5" OAL | 0 |
|
$44.3600 | Buy Now | |
DISTI #
10233978
|
TestEquity LLC | Excelta 691B-SA-PI Tweezers, For 6" Wafers, Bent Fingered Paddle, 5" OAL | 0 |
|
$44.3600 | Buy Now |