Part Details for 69197-033H by Amphenol FCi
Overview of 69197-033H by Amphenol FCi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPC3033H-AZ | Renesas Electronics Corporation | 3 Terminal Regulators, , / |
Price & Stock for 69197-033H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 7 | 1470 |
|
$0.1500 / $0.7500 | Buy Now |
|
Bristol Electronics | 115 |
|
RFQ | ||
|
Quest Components | 20 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | 1176 |
|
$0.2000 / $1.0000 | Buy Now |
Part Details for 69197-033H
69197-033H CAD Models
69197-033H Part Data Attributes
|
69197-033H
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
69197-033H
Amphenol FCi
Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, Solder Terminal
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 69197-033H
This table gives cross-reference parts and alternative options found for 69197-033H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 69197-033H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
69197-033HLF | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 69197-033H vs 69197-033HLF |