Part Details for 69197-015 by Amphenol Communications Solutions
Overview of 69197-015 by Amphenol Communications Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for 69197-015
69197-015 CAD Models
69197-015 Part Data Attributes
|
69197-015
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
69197-015
Amphenol Communications Solutions
Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, Solder Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | NICKEL PALLADIUM GOLD (30) OVER NICKEL/GOLD (30) OVER NICKEL | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 26 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 69197-015
This table gives cross-reference parts and alternative options found for 69197-015. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 69197-015, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8614-00-26-2-Y0-2-718-LF | Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 69197-015 vs 8614-00-26-2-Y0-2-718-LF |
52601-S26-2LF | Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 69197-015 vs 52601-S26-2LF |
68459-326HLF | Board Connector, 26 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 69197-015 vs 68459-326HLF |
65863-332R | Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | 69197-015 vs 65863-332R |
86130262114385E1LF | Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Amphenol FCi | 69197-015 vs 86130262114385E1LF |
86130261024345000E1LF | Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 69197-015 vs 86130261024345000E1LF |
68492-126HLF | BergStik®, Board to Board connector, Unshrouded Right Angled Header, Through Hole, Double Row, 26 Positions, 2.54 mm (0.100in)Pitch. | Amphenol Communications Solutions | 69197-015 vs 68492-126HLF |
77319-203-26 | Board Connector, 26 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, | Amphenol Communications Solutions | 69197-015 vs 77319-203-26 |
69155-626 | Board Connector, 26 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, | Amphenol Communications Solutions | 69197-015 vs 69155-626 |
86374-026R | Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | 69197-015 vs 86374-026R |