Part Details for 69197-009LF by Amphenol FCi
Overview of 69197-009LF by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68664-009LF | Amphenol Communications Solutions | 68664-009LF-CUS HDR | |
10122460-009LF | Amphenol Communications Solutions | 10122460-009LF-PWR LO PRO,RAH,25S+10P | |
69197-057HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board Connector, Unshrouded Vertical Header, Through Hole, Double Row, 40 Positions, 2.54mm (0.100in) Pitch. |
Part Details for 69197-009LF
69197-009LF CAD Models
69197-009LF Part Data Attributes
|
69197-009LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
69197-009LF
Amphenol FCi
Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 30 |
Alternate Parts for 69197-009LF
This table gives cross-reference parts and alternative options found for 69197-009LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 69197-009LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
69197-009 | Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 69197-009LF vs 69197-009 |