Part Details for 69193-2042 by Amphenol FCi
Overview of 69193-2042 by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLC32042EFN | Rochester Electronics LLC | Replacement for Texas Instruments part number TLC32042EFN. Buy from authorized manufacturer Rochester Electronics. | |
DC2042A | Analog Devices | ENERGY HARVESTING (EH) MULTI-S | |
82V2042EPFG | Renesas Electronics Corporation | 2 Channel T1/J1/E1 Short Haul LIU |
Part Details for 69193-2042
69193-2042 CAD Models
69193-2042 Part Data Attributes
|
69193-2042
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
69193-2042
Amphenol FCi
Board Connector, 42 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL/NICKEL PALLADIUM GOLD (30) OVER NICKEL | |
Contact Finish Termination | GOLD (30) OVER NICKEL/NICKEL PALLADIUM GOLD (30) OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 42 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 69193-2042
This table gives cross-reference parts and alternative options found for 69193-2042. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 69193-2042, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8614-20-42-2-LO-14-LF | Board Connector, 42 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 69193-2042 vs 8614-20-42-2-LO-14-LF |
8614-00-42-LO-1-LF | Board Connector, 42 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol FCi | 69193-2042 vs 8614-00-42-LO-1-LF |
69186-142HLF | Board Connector, 42 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol FCi | 69193-2042 vs 69186-142HLF |
76778-329 | Board Connector, 42 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | 69193-2042 vs 76778-329 |
55102-S35-21 | Board Connector, 42 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | 69193-2042 vs 55102-S35-21 |
68020-542 | Board Connector, 42 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, | Amphenol Communications Solutions | 69193-2042 vs 68020-542 |
A-70289-0254 | Board Connector, 42 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | Molex | 69193-2042 vs A-70289-0254 |
68147-942 | Board Connector, 42 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | 69193-2042 vs 68147-942 |
15-47-5429 | Board Connector, 42 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | Molex | 69193-2042 vs 15-47-5429 |
75789-402-42 | Board Connector, 42 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | 69193-2042 vs 75789-402-42 |