There are no models available for this part yet.
Overview of 69192-140HLF by Amphenol FCi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
78548-140HLF | Amphenol Communications Solutions | 78548-140HLF-B/S II DR | |
69192-140HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Double Row, 40 Positions, 2.54 mm (0.100in) Pitch. | |
69192-208HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Double Row, 08 Positions, 2.54 mm (0.100in) Pitch. |
Price & Stock for 69192-140HLF by Amphenol FCi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
V99:2348_06354971
|
Arrow Electronics | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Double Row, 40 Positions, 2.54 mm (0.100in) Pitch RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1649 | Americas - 4 |
|
$0.0203 / $0.0428 | Buy Now | |
DISTI #
BRG69192-140HLF
|
Heilind Electronics | B/S II DR | Americas - 0 in Stock |
|
$2.5563 / $2.5982 | Buy Now | |
DISTI #
BRG69192-140HLF
|
Interstate Connecting Components | B/S II DR | 0 |
|
$2.5563 / $2.5982 | Buy Now |
CAD Models for 69192-140HLF by Amphenol FCi
Part Data Attributes for 69192-140HLF by Amphenol FCi
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL FCI ASIA PTE LTD
|
Package Description
|
LEAD FREE
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
GOLD (30) OVER NICKEL (50)/GOLD FLASH OVER PALLADIUM NICKEL (30)
|
Contact Gender
|
MALE
|
Contact Material
|
PHOSPHOR BRONZE
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e4
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
2
|
Option
|
GENERAL PURPOSE
|
Terminal Pitch
|
2.54 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
40
|
UL Flammability Code
|
94V-0
|
Alternate Parts for 69192-140HLF
This table gives cross-reference parts and alternative options found for 69192-140HLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 69192-140HLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
77390-001-40 | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | 69192-140HLF vs 77390-001-40 |
79821-440 | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 69192-140HLF vs 79821-440 |
8614-00-40-2-YO-2-697-LF | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 69192-140HLF vs 8614-00-40-2-YO-2-697-LF |
65863-613 | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | 69192-140HLF vs 65863-613 |
86130408224358E1LF | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Amphenol FCi | 69192-140HLF vs 86130408224358E1LF |
78994-440 | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 69192-140HLF vs 78994-440 |
86130408414358E1LF | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Amphenol FCi | 69192-140HLF vs 86130408414358E1LF |
73651-B407 | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | 69192-140HLF vs 73651-B407 |
65805-440 | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | 69192-140HLF vs 65805-440 |
77313-185R40LF | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Amphenol FCi | 69192-140HLF vs 77313-185R40LF |
Related Parts for 69192-140HLF
-
TSW-120-07-S-DHeaders and Edge Type Connectors
-
UPW1H101MPDFixed Capacitors
-
RG1005N-272-B-T5Fixed Resistors
-
SRP1238A-1R2MFixed Inductors
-
SI7868ADP-T1-E3Power Field-Effect Transistors
-
ADA4096-2ARMZ-R7Operational Amplifiers
-
LCMXO2-7000HC-4TG144CField Programmable Gate Arrays
-
SN6501DBVROther Interface ICs
-
LV8860V-TLM-HMotion Control Electronics