Part Details for 69191-208HLF by Hongxing Electrical Ltd
Overview of 69191-208HLF by Hongxing Electrical Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68004-208HLF | Amphenol Communications Solutions | 68004-208HLF-B/S II | |
78548-208HLF | Amphenol Communications Solutions | 78548-208HLF-BERG II DR STRAIGHT | |
69191-208HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded right angled header, Through Hole, Single Row, 8 Positions, 2.54 mm (0.100in) Pitch. |
Price & Stock for 69191-208HLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Shengyu Electronics Technology Limited | CONN HEADER R/A 8POS 2.54MM | 17226 |
|
RFQ |