Part Details for 69191-106HLF by Amphenol Corporation
Overview of 69191-106HLF by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
69191-106HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded right angled header, Through Hole, Single Row, 6 Positions, 2.54 mm (0.100in) Pitch. | |
69191-136HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded right angled header, Through Hole, Single Row, 36 Positions, 2.54 mm (0.100in) Pitch. | |
69191-216HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded right angled header, Through Hole, Single Row, 16 Positions, 2.54 mm (0.100in) Pitch. |
Price & Stock for 69191-106HLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69191-106HLF
|
Avnet Americas | Conn Unshrouded Header HDR 6 POS 2.54mm Solder RA Thru-Hole Bag - Bag (Alt: 69191-106HLF) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
649-69191-106HLF
|
Mouser Electronics | Headers & Wire Housings BERGSTIK II SR R/A RoHS: Compliant | 0 |
|
$0.3570 / $0.7500 | Order Now |