Part Details for 69190-205 by Amphenol Communications Solutions
Overview of 69190-205 by Amphenol Communications Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
69190-109HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Single Row, 09 Positions, 2.54 mm (0.100in) Pitch. | |
69190-116HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Single Row, 16 Positions, 2.54 mm (0.100in) Pitch. | |
69190-402HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Single Row, 02 Positions, 2.54 mm (0.100in) Pitch. |
Price & Stock for 69190-205
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AJ5404
|
Newark | 69190-205-Berg Ii Sr Stra |Amphenol Communications Solutions 69190-205 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3920 / $0.4050 | Buy Now |
DISTI #
32B3728
|
Newark | 69190-205-Berg Ii Sr Stra/Bag |Amphenol Communications Solutions 69190-205 RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | Conn Unshrouded Header HDR 5 POS 2.54mm Solder ST Top Entry Thru-Hole BergStik® Bag RoHS: Compliant |
3000 Partner Stock |
|
$0.1970 / $0.2420 | Buy Now |
DISTI #
C1S227400334548
|
Chip1Stop | Conn Unshrouded Header HDR 5 POS 2.54mm Solder ST Thru-Hole Bag RoHS: Compliant | 3000 |
|
$0.2270 / $0.2460 | Buy Now |
DISTI #
C1S227400018349
|
Chip1Stop | Conn Unshrouded Header HDR 5 POS 2.54mm Solder ST Thru-Hole Bag RoHS: Compliant | 500 |
|
$0.1380 | Buy Now |
|
Master Electronics | Conn Unshrouded Header HDR 5 POS 2.54mm Solder ST Top Entry Thru-Hole BergStik® Bag RoHS: Compliant |
3000 Partner Stock |
|
$0.1970 / $0.2420 | Buy Now |