69188-804
Description: Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal,

Overview of 69188-804 by Amphenol Communications Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 69188-804 by Amphenol Communications Solutions
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 69188-804 by Amphenol Communications Solutions

69188-804
Amphenol Communications Solutions
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
AMPHENOL ICC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Additional Feature
BERGSTRIP
Connector Type
BOARD CONNECTOR
Contact Finish Mating
GOLD (15) OVER NICKEL (50)
Contact Finish Termination
GOLD OVER NICKEL
Contact Gender
MALE
Contact Material
PHOSPHOR BRONZE
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e4
MIL Conformance
NO
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
1
Option
GENERAL PURPOSE
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
4
UL Flammability Code
94V-0
Want to compare parts?
  1. 69188-804
    Amphenol Communications Solutions
    Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal,
    VS

Alternate Parts for 69188-804

This table gives cross-reference parts and alternative options found for 69188-804. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 69188-804, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
69188-804 Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal Amphenol FCi 69188-804 vs 69188-804
Part Number Description Manufacturer Compare
67688-404 Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal Amphenol FCi 69188-804 vs 67688-404
8614-20-4-1-YO-3-63-LF Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol FCi 69188-804 vs 8614-20-4-1-YO-3-63-LF
65629-304LF Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol Communications Solutions 69188-804 vs 65629-304LF
78958-704LF Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol FCi 69188-804 vs 78958-704LF
69188-804 Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal Amphenol FCi 69188-804 vs 69188-804
68000-904LF Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol Communications Solutions 69188-804 vs 68000-904LF
8614-00-04-1-Y0-15-314-LF Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol Communications Solutions 69188-804 vs 8614-00-04-1-Y0-15-314-LF
86640-204 Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal Amphenol FCi 69188-804 vs 86640-204
8614-00-04-1-YO-2-317 Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal Amphenol FCi 69188-804 vs 8614-00-04-1-YO-2-317
76284-328 Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal Amphenol FCi 69188-804 vs 76284-328

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 69188-804 by Amphenol Communications Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 69188-804 by Amphenol Communications Solutions

Select Manufacturer
Which Manufacturer of 69188-804 would you like to use for your alert(s)?
  • Please alert me when 69188-804 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 69188-804 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 69188-804 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 69188-804 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 69188-804.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 69188-804 by Amphenol Communications Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: