Part Details for 69176-044LF by Amphenol Corporation
Overview of 69176-044LF by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
69176-044LF | Amphenol Communications Solutions | PV Housing, Wire to Board connectors, Mini Latch Housing, Double Row, Polarized, 44 Positions, 2.54 mm (0.100in) Pitch Pitch. | |
69176-012LF | Amphenol Communications Solutions | PV Housing, Wire to Board connectors, Mini Latch Housing, Double Row, Polarized, 12 Positions, 2.54 mm (0.100in) Pitch Pitch. | |
69176-040LF | Amphenol Communications Solutions | PV Housing, Wire to Board connectors, Mini Latch Housing, Double Row, Polarized, 40 Positions, 2.54 mm (0.100in) Pitch Pitch. |
Price & Stock for 69176-044LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69176-044LF
|
Avnet Americas | Conn Housing RCP 44 POS 2.54mm ST Cable Mount Bag - Bag (Alt: 69176-044LF) RoHS: Compliant Min Qty: 1500 Package Multiple: 500 Container: Bag | 0 |
|
RFQ |