Part Details for 691701540003B by Wurth Elektronik
Overview of 691701540003B by Wurth Elektronik
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 691701540003B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
732-691701540003BCT-ND
|
DigiKey | 5.08 MM TERMINAL BLOCK HEADER, H Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
921 In Stock |
|
$1.6730 / $2.8000 | Buy Now |
DISTI #
710-691701540003B
|
Mouser Electronics | Pluggable Terminal Blocks WR-TBL 5.08mm Pitch PCB Header 3P RoHS: Compliant | 417 |
|
$1.6700 / $2.7200 | Buy Now |
DISTI #
74945353
|
RS | Terminal block, 5.08mm, close horizontal PCB header, THR type, 3 pins | Wurth Elektronik 691701540003B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 50 |
|
$2.1700 / $2.7500 | Buy Now |
DISTI #
74416484
|
RS | Terminal block, 5.08mm, close horizontal PCB header, THR type, 3 pins | Wurth Elektronik 691701540003B RoHS: Compliant Min Qty: 1 Package Multiple: 250 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$350.7700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$1.5200 | Buy Now |
Part Details for 691701540003B
691701540003B CAD Models
691701540003B Part Data Attributes
|
691701540003B
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
691701540003B
Wurth Elektronik
Serie 7015 B - 5.08mm Close Horizontal PCB Header THR Type WR-TBL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Würth Elektronik | |
Body Breadth | 0.331 inch | |
Body Depth | 0.472 inch | |
Body Length | 0.71 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 4000VAC V | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.2 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | RECTANGULAR | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 10 A | |
Reference Standard | UL | |
Terminal Length | 0.102 inch | |
Terminal Pitch | 5.08 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |