Part Details for 691701510004B by Wurth Elektronik
Overview of 691701510004B by Wurth Elektronik
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Price & Stock for 691701510004B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
732-691701510004BCT-ND
|
DigiKey | 5.08 MM TERMINAL BLOCK HEADER, V Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
265 In Stock |
|
$1.8610 / $3.1200 | Buy Now |
DISTI #
710-691701510004B
|
Mouser Electronics | Pluggable Terminal Blocks WR-TBL 5.08mm Pitch PCB Header 4P RoHS: Compliant | 150 |
|
$2.0400 / $3.1200 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 28 |
|
$1.8928 / $2.9120 | Buy Now |
|
Bristol Electronics | 525 |
|
RFQ | ||
|
Quest Components | 22 |
|
$1.9500 / $3.9000 | Buy Now | |
|
Quest Components | 420 |
|
$2.4565 / $4.4664 | Buy Now |
Part Details for 691701510004B
691701510004B CAD Models
691701510004B Part Data Attributes:
|
691701510004B
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
691701510004B
Wurth Elektronik
Serie 7015 B - 5.08mm Close Vertical PCB Header THR Type WR-TBL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Würth Elektronik | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Dielectric Withstanding Voltage | 4000VAC V | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.2 inch | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
PCB Contact Pattern | RECTANGULAR | |
Polarization Key | POLARIZED HOUSING | |
Terminal Pitch | 5.08 mm |