Part Details for 691701350002B by Wurth Elektronik
Overview of 691701350002B by Wurth Elektronik
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 691701350002B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
732-691701350002BCT-ND
|
DigiKey | 3.81 MM TERMINAL BLOCK, HORIZONT Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
828 In Stock |
|
$2.3080 / $3.8600 | Buy Now |
DISTI #
710-691701350002B
|
Mouser Electronics | Pluggable Terminal Blocks WR-TBL 3.81mm Pitch PCB Header 2P RoHS: Compliant | 218 |
|
$2.2000 / $3.8000 | Buy Now |
Part Details for 691701350002B
691701350002B CAD Models
691701350002B Part Data Attributes:
|
691701350002B
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
691701350002B
Wurth Elektronik
Serie 7013 - 3.81mm Horizontal PCB Header THR Type with Flanges WR-TBL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Würth Elektronik | |
Board Mounting Option | M2.5 THREADED HOLES | |
Body Breadth | 0.287 inch | |
Body Depth | 0.362 inch | |
Body Length | 0.709 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Dielectric Withstanding Voltage | 2500VAC V | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.15 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | RECTANGULAR | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 10 A | |
Reference Standard | UL | |
Terminal Length | 0.102 inch | |
Terminal Pitch | 3.81 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 |
Alternate Parts for 691701350002B
This table gives cross-reference parts and alternative options found for 691701350002B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 691701350002B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M30-3010246R | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.049 inch Pitch, Surface Mount Terminal, Locking, Plug | Harwin | 691701350002B vs M30-3010246R |
1718140002 | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Locking, Black Insulator, Receptacle | Molex | 691701350002B vs 1718140002 |
363-10-102-00-001101 | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Locking, Black Insulator | PRECI-DIP SSA | 691701350002B vs 363-10-102-00-001101 |
SWR120-NPEG-S02-HM-BG | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.049 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator | Sullins Connector Solutions | 691701350002B vs SWR120-NPEG-S02-HM-BG |
MS02P | Board Connector, 2 Contact(s), 1 Row(s), Male, 0.098 inch Pitch, Locking, Receptacle | AUK Contractors Co Ltd | 691701350002B vs MS02P |
STL1-1140ATT-02L | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Receptacle | MPE-Garry GmbH | 691701350002B vs STL1-1140ATT-02L |
8MM-11-0002-02-131191 | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | PRECI-DIP SSA | 691701350002B vs 8MM-11-0002-02-131191 |
IL-Z-02P-S125L3-E | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, 0.049 inch Pitch, Solder Terminal, Brown Insulator, Receptacle | Japan Aviation Electronics Industry Limited | 691701350002B vs IL-Z-02P-S125L3-E |
ACE29DHBS | Card Edge Connector, 58 Contact(s), 2 Row(s), Right Angle, 0.039 inch Pitch, Solder Terminal, Locking | Sullins Connector Solutions | 691701350002B vs ACE29DHBS |
STL1-1140ALTT-02L | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle Reverse, 0.1 inch Pitch, Solder Terminal, Receptacle | MPE-Garry GmbH | 691701350002B vs STL1-1140ALTT-02L |